Cart

SM351LT

HONEYWELL SM351LT

image shown is a representation only

HONEYWELL

Magneto Resistive Sens. Digital
Supplier: Honeywell
Matchcode: SM351LT
Rutronik No.: ICIN4286
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
0 $
Article with this quantity is not orderable.

Parameter

Bon(min)
0.3 mT
Boff(min)
0.2 mT
Vcc(min)
1.65 V
Top(max)
85 °C
Package
SOT23
Automotive
NO
Boff(min)
MAGRES
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Icc
0.00036 mA
Bon(max)
1.1 mT
Boff(max)
0.5 mT
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?