Cart

SM351LT

HONEYWELL SM351LT

image shown is a representation only

HONEYWELL

Magneto Resistive Sens. Digital
Supplier: Honeywell
Matchcode: SM351LT
Rutronik No.: ICIN3935
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.73 $
2,190.00 $

Prices

3,000 0.73 $
6,000 0.6982 $
9,000 0.6738 $
12,000 0.635 $
15,000 0.6006 $

Parameter

Bon(min)
0.3 mT
Boff(min)
0.2 mT
Vcc(min)
1.65 V
Top(max)
85 °C
Package
SOT23
Automotive
NO
Boff(min)
MAGRES
Packaging
REEL
Leadfree Defin.
4
Icc
0.00036 mA
Bon(max)
1.1 mT
Boff(max)
0.5 mT
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?