Cart

SLP004D

HONEYWELL

P-Sensor Low Pressure A
Supplier: Honeywell
Matchcode: SLP004D
Rutronik No.: ICIN2557
Unit Pack: 1
MOQ: 25
package: DIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
analog
Calibrated
no
T-compensated
no
Amplified
no
P(min)
0 bar
P(max)
0.392266 bar
Vcc(max)
7.5 V
Top(min)
0 °C
Top(max)
50 °C
Mounting
THT
Automotive
NO
Package
DIP
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?