Cart

SL353HT

HONEYWELL SL353HT

image shown is a representation only

HONEYWELL

Omnipolar Switch SOT23
Supplier: Honeywell
Matchcode: SL353HT
Rutronik No.: ICIN3973
Unit Pack: 1
MOQ: 9000
package: SOT23
Packaging: REEL
On request
0.571 $
5,139.00 $

Prices

9,000 0.571 $
12,000 0.561 $

Parameter

Bon(min)
2 mT
Boff(min)
0.5 mT
Package
SOT23
Automotive
NO
Boff(min)
OMNIPOLAR
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
0.33 mA
Bon(max)
11 mT
Boff(max)
9.5 mT
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?