Cart

SEP8706-003

HONEYWELL SEP8706-003

image shown is a representation only

HONEYWELL

IR EMITTER, 880NM,50DEG,SIDELOO
Supplier: Honeywell
Matchcode: SEP8706-003
Rutronik No.: IR4012
Unit Pack: 100
MOQ: 100
package: +85
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request

IR EMITTER, 880NM,50DEG,SIDELOO Description

SEP8706 Series AlGaAs Infrared Emitting Diode, Side-emitting Plastic Package The SEP8706 is an aluminum gallium arsenide infrared emitting diode molded in a side-emitting smoke gray plastic package. The chip is positioned to emit radiation through a plastic lens from the side of the package. These devices typically exhibit 70% greater power intensity than gallium arsenide devices at the same forward current.

Features

  • Side-looking plastic package
  • 50 ° (nominal) beam angle
  • 880 nm wavelength
  • Higher output power than GaAs at equivalent drive current
  • Mechanically and spectrally matched to SDP8406 phototransistor, SDP8106 photodarlington and SDP8000/8600 series Schmitt trigger

Parameter

Case type
EMITTER
Wavelength (pea
880 nm
Emission Angle
50 Degree
Rise/Fall time
0.7 µs
Power dissip
100 mW
Automotive
NO
Package
+85
Reverse voltage
3 V
Forward voltage
1.7 V
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?