Cart

SEP8705-003

HONEYWELL SEP8705-003

image shown is a representation only

HONEYWELL

IR EMITTER, 880NM,15DEG
Supplier: Honeywell
Matchcode: SEP8705-003
Rutronik No.: IR2904
Unit Pack: 1
MOQ: 100
package: T 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
127.00 $

Prices

100 1.27 $
1,000 1.07 $

Parameter

Case type
EMITTER
Wavelength (pea
880 nm
Emission Angle
15 Degree
Rise/Fall time
0.7 µs
Power dissip
70 mW
Automotive
NO
Package
T 1
Reverse voltage
3 V
T(A) min
-40 °C
Forward voltage
1.7 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?