Cart

SEP8506-003

HONEYWELL SEP8506-003

image shown is a representation only

HONEYWELL

IR EMITTER, 935NM, 50DEG, SIDE.
Supplier: Honeywell
Matchcode: SEP8506-003
Rutronik No.: IR6948
Unit Pack: 1
MOQ: 100
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request

IR EMITTER, 935NM, 50DEG, SIDE. Description

SEP8506 Series GaAs Infrared Emitting Diode, Side-emitting Plastic Package The SEP8506 is a gallium arsenide infrared emitting diode molded in a side-emitting red plastic package. The chip is positioned to emit radiation through a plastic lens from the side of the package.

Features

  • Side-emitting plastic package
  • 50 ° (nominal) beam angle
  • 935 nm wavelength
  • Mechanically and spectrally matched to SDP8406 phototransistor, SDP8106 photodarlington and SDP8000/8600 series Schmitt trigger

Parameter

Case type
EMITTER
Wavelength (pea
935 nm
Emission Angle
50 Degree
Rise/Fall time
0.7 µs
Power dissip
100 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
3 V
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?