Cart

SEP8506-002

HONEYWELL SEP8506-002

image shown is a representation only

HONEYWELL

IR EMITTER, 935NM, 50DEG, SIDE.
Supplier: Honeywell
Matchcode: SEP8506-002
Rutronik No.: IR6970
Unit Pack: 1
MOQ: 100
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request

Parameter

Case type
EMITTER
Wavelength (pea
935 nm
Emission Angle
50 Degree
Rise/Fall time
0.7 µs
Power dissip
100 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
3 V
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?