Cart

SE5470-002

HONEYWELL SE5470-002

image shown is a representation only

HONEYWELL

IR EMITTER, 880NM, 20DEG
Supplier: Honeywell
Matchcode: SE5470-002
Rutronik No.: IR1143
Unit Pack: 1
MOQ: 100
package: TO46
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.36 $
536.00 $

Prices

100 5.36 $
300 4.49 $

Parameter

Case type
EMITTER
Wavelength (pea
880 nm
Emission Angle
20 Degree
Rise/Fall time
0.7 µs
Power dissip
150 mW
Automotive
NO
Package
TO46
Reverse voltage
3 V
T(A) min
-55 °C
Forward voltage
1.9 V
T(A) max
125 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?