Cart

SE2470-002

HONEYWELL SE2470-002

image shown is a representation only

HONEYWELL

IR EMITTER 880NM, PILL PACKAGE
Supplier: Honeywell
Matchcode: SE2470-002
Rutronik No.: IR3400
Unit Pack: 100
MOQ: 100
package: PILL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request

IR EMITTER 880NM, PILL PACKAGE Description

SE2470 Series AlGaAs Infrared Emitting Diode, Miniature Hermetically Sealed Metal Pill Style The SE2470 is a high intensity aluminum gallium arsenide infrared emitting diode mounted in a hermetically sealed, glass lensed, metal can package. This package directly mounts in double sided PC boards. These devices typically exhibit 70% greater power intensity than gallium arsenide devices at the same forward current.

Features

  • Miniature, hermetically sealed, pill style, metal can package
  • 18 ° (nominal) beam angle
  • Wide operating temperature range [-55 °C to 125 °C]
  • Higher power output than GaAs at equivalent drive currents
  • Ideal for direct mounting to printed circuit boards
  • 880 nm wavelength
  • Mechanically and spectrally matched to SD2420 photodiode, SD2440 phototransistor and SD2410 photodarlington

Parameter

Case type
EMITTER
Wavelength (pea
880 nm
Radiant Intens.
6 mW/sr
Forward current
50 mA
Emission Angle
18 Degree
Rise/Fall time
0.7 µs
Power dissip
125 mW
Automotive
NO
Package
PILL
Reverse voltage
3 V
T(A) min
-55 °C
Forward voltage
1.8 V
T(A) max
125 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?