Cart

SE2470-001

HONEYWELL SE2470-001

image shown is a representation only

HONEYWELL

IR EMITTER 880NM, PILL PACK 18°
Supplier: Honeywell
Matchcode: SE2470-001
Rutronik No.: IR4813
Unit Pack: 1
MOQ: 100
package: PILL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.14 $
314.00 $

Prices

100 3.14 $
300 2.64 $

Parameter

Case type
EMITTER
Wavelength (pea
880 nm
Radiant Intens.
1.7 mW/sr
Forward current
50 mA
Emission Angle
18 Degree
Rise/Fall time
0.7 µs
Power dissip
125 mW
Automotive
NO
Package
PILL
Reverse voltage
3 V
T(A) min
-55 °C
Forward voltage
1.8 V
T(A) max
125 °C
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
United States
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?