Cart

SE2460-003

HONEYWELL SE2460-003

image shown is a representation only

HONEYWELL

IR EMITTER 935NM, PILL PACKAGE
Supplier: Honeywell
Matchcode: SE2460-003
Rutronik No.: IR1133
Unit Pack: 100
MOQ: 100
package: PILL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request

IR EMITTER 935NM, PILL PACKAGE Description

SE2460 Series GaAs Infrared Emitting Diode, Miniature Hermetically Sealed Metal Pill Style The SD2420 is a PN silicon photodiode mounted in a hermetically sealed, glass lensed, metal can package. This package directly mounts in double sided PC boards.

Features

  • Miniature, hermetically sealed, pill style, metal can package
  • 48 ° (nominal) acceptance angle
  • Wide operating temperature range [-55 °C to 125 °C]
  • Ideal for direct mounting to printed circuit boards
  • Mechanically and spectrally matched to SE2460 and SE2470 infrared emitting diodes

Parameter

Case type
EMITTER
Wavelength (pea
935 nm
Forward current
50 mA
Emission Angle
18 Degree
Rise/Fall time
0.7 µs
Power dissip
125 mW
Automotive
NO
Package
PILL
Reverse voltage
3 V
T(A) min
-55 °C
Forward voltage
1.6 V
T(A) max
125 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?