Cart

SE1470-004L

HONEYWELL SE1470-004L

image shown is a representation only

HONEYWELL

IR EMITTER 880NM, METALL CAN
Supplier: Honeywell
Matchcode: SE1470-004L
Rutronik No.: IR1131
Unit Pack: 1
MOQ: 100
package: METALL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.94 $
494.00 $

Prices

100 4.94 $
300 4.14 $

Parameter

Case type
EMITTER
Wavelength (pea
880 nm
Emission Angle
24 Degree
Rise/Fall time
0.7 µs
Power dissip
75 mW
Automotive
NO
Package
METALL
Reverse voltage
3 V
T(A) min
-55 °C
Forward voltage
1.8 V
T(A) max
125 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?