Cart

SDX15A4

HONEYWELL

P-Sensor Absolut Analo 1.034Bar
Supplier: Honeywell
Matchcode: SDX15A4
Rutronik No.: ICMEMS1031
Unit Pack: 1
MOQ: 25
package: DIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
46.51 $
1,162.75 $

Prices

25 46.51 $
1,000 43.66 $

Parameter

Interface
analog
Package
DIP
P(min)
0 bar
P(max)
1.034 bar
Top(max)
85 °C
Calibrated
yes
T-compensated
yes
Automotive
NO
Amplified
no
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020900
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?