Cart

SDX100G2

HONEYWELL

P SENSOR GAGE Analog 6,89 Bar
Supplier: Honeywell
Matchcode: SDX100G2
Rutronik No.: ICIN3561
Unit Pack: 25
MOQ: 25
package: DIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
Analog
Calibrated
Yes
T-compensated
Yes
Amplified
No
P(min)
0 bar
P(max)
6.894 bar
Vcc(min)
0 V
Vcc(max)
20 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
DIP
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?