Cart

SDX05G2-A

HONEYWELL SDX05G2-A

image shown is a representation only

HONEYWELL

Diff. P-sensor 0-5psi unampl.
Supplier: Honeywell
Matchcode: SDX05G2-A
Rutronik No.: ICENVI1128
Unit Pack: 1
MOQ: 25
package: A2/G2 DIP
Packaging: BOX
On request
120.15 $
3,003.75 $

Prices

25 120.15 $
50 110.54 $

Diff. P-sensor 0-5psi unampl. Description

SDX Series, Gage; 0 psi to 5 psi, Prime Grade Temperature Compensated Sensor, "G2" Package - Straight Port The SDX series sensors provide a very cost effective solution for pressure applications that require small size plus performance. These calibrated and temperature compensated sensors give an accurate and stable output over a 0 °C to 50 °C [32 °F to 122 °F] temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like.

Devices are available to measure absolute and gage pressures from 1 psi (SDX01) up to 100 psi (SDX100). The absolute devices have an internal vacuum reference and an output voltage proportional to absolute pressure.

SDX Sensors are available in standard commercial and prime grades (SDCxxxyy � A) to allow optimization of accuracy and cost in any given application.

The SDX devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. The package is a double-wide (i.e. 0.600 inches lead spacing) dual-inline package (DIP). This is the same familiar package used by IC manufacturers except it is only 11,94 mm [0.470 in] long and has a pressure port(s). The pc board area used by each DIP is approximately 0.26 in x 0.26 in. This extremely small size enables the use of multiple sensors in limited available space. The DIP provides excellent corrosion resistance and isolation to external package stress.

The DIP mounts on a pc board like a standard IC with through-hole pins. The pins anchor the pressure sensor to the pc board and provide a more secure and stable unit than other types of packages. The output of the bridge is ratiometric to the supply voltage and operation from any Vdc supply voltage up to 20 Vdc is acceptable.

Features

  • Low Cost DIP
  • Precision Temperature Compensation
  • Calibrated Zero & Span
  • Small Size
  • Low Noise
  • High Impedance for Low Power Applications
  • Prime Grade Available (SDXxxxyy-A)

Target Applications

  • Medical Equipment
  • Computer Peripherals
  • Pneumatic Controls
  • HVAC

Parameter

P(min)
0 bar
P(max)
0.34 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
A2/G2 DIP
Automotive
NO
Vcc(max)
20 V
Technology
MEMS
Calibrated
no
Type
PRESS Diff
T-compensated
YES
Amplified
NO
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Mexico
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?