Cart

SDP8601-003

HONEYWELL SDP8601-003

image shown is a representation only

HONEYWELL

OPTOSCHMITT DETECTOR 0,6MW/CM2
Supplier: Honeywell
Matchcode: SDP8601-003
Rutronik No.: IR1433
Unit Pack: 1
MOQ: 100
package: SIDEVIEW
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.15 $
215.00 $

Prices

100 2.15 $
300 1.81 $

Parameter

Type
OPTOSCHMIT
Max.sensivity
880 nm
Sens.range max.
55 nm
Rise/Fall time
0.06 ns
Package
SIDEVIEW
SMD/THT
THT
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?