Cart

SDP8436-002

HONEYWELL SDP8436-002

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR SIDELOOKER 18°
Supplier: Honeywell
Matchcode: SDP8436-002
Rutronik No.: IR4740
Unit Pack: 1
MOQ: 100
package: SIDEVIEW
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request

PHOTOTRANSISTOR SIDELOOKER 18° Description

SDP8436 Series Silicon Phototransistor, Side-looking Black Plastic Package The SDP8436 is an NPN silicon phototransistor molded in a black plastic package which combines the mounting advantages of a side-looking package with the narrow acceptance angle and high optical gain of a T-1 package. The SDP8436 is designed for those applications which require longer coupling distances than standard side-looking devices can provide, such as touch screens. The device is also well suited to applications in which adjacent channel crosstalk could be a problem. The package is highly transmissive to the IR source energy while it provides effective shielding against visible ambient light.

Features

  • Side-looking plastic package
  • 18 ° (nominal) acceptance angle
  • Enhanced coupling distance
  • Internal visible light rejection filter
  • Low profile for design flexibility
  • Wide sensitivity ranges
  • Mechanically matched to SEP8736 infrared emitting diodes

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
100 nm
Sens.range max.
18 nm
Rise/Fall time
15 ns
Package
SIDEVIEW
SMD/THT
THT
Detection angle
5 °
Dark current
4 nA
Packaging
TUBE
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?