Cart

SDP8406-003

HONEYWELL SDP8406-003

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 50DEG,SIDELOOK
Supplier: Honeywell
Matchcode: SDP8406-003
Rutronik No.: IR1745
Unit Pack: 100
MOQ: 100
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.974 $
97.40 $

Prices

100 0.974 $
300 0.8163 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
100 nm
Sens.range max.
50 nm
Rise/Fall time
15 ns
Package
SIDEVIEW
SMD/THT
THT
Detection angle
5 °
Dark current
3.4 nA
Packaging
BULK
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?