Cart

SDP8406-002

HONEYWELL SDP8406-002

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR SIDELOOKER 18°
Supplier: Honeywell
Matchcode: SDP8406-002
Rutronik No.: IR6123
Unit Pack: 100
MOQ: 100
package: SIDEVIEW
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
800 nm
Sens.range max.
940 nm
Rise/Fall time
1500 ns
Package
SIDEVIEW
SMD/THT
THT
Detection angle
100 °
Dark current
4 nA
Packaging
TUBE
Automotive
NO
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?