Cart

SDP8405-014

HONEYWELL SDP8405-014

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 20DEG
Supplier: Honeywell
Matchcode: SDP8405-014
Rutronik No.: IR2900
Unit Pack: 1
MOQ: 100
package: T 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.13 $
113.00 $

Prices

100 1.13 $
300 0.9451 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Photo curr.min.
320 µA
Rise/Fall time
15000 ns
Package
T 1
Photo curr.max.
920 µA
SMD/THT
THT
Detection angle
20 °
Packaging
BULK
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
V(CEO)
30 V
Power dissip
70 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?