Cart

SD5491-004

HONEYWELL SD5491-004

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 24° TO18 4-8 MA
Supplier: Honeywell
Matchcode: SD5491-004
Rutronik No.: IR6345
Unit Pack: 1
MOQ: 100
package: TO18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request

PHOTOTRANSISTOR 24° TO18 4-8 MA Description

SD5491 Series Silicon Phototransistor, TO-18 Metal Can The SD5491 is an NPN silicon phototransistor mounted in a TO-18 metal can package. A biconvex lense provides high optical sensitivity with a narrow acceptance angle to enable maximum radiation coupling. The TO-18 package offers protection against harsh environments as well as excellent thermal characteristics.

Features

  • TO-18 metal can package
  • 12 ° (nominal)acceptance angle
  • Wide operating temperature range [-55 °C to 125 °C]
  • Fast response time
  • Wide sensitivity ranges
  • External base connection for added control
  • Mechanically and spectrally matched to SE3450/5450, SE3455/5455 and SE3470/5470 infrared emitting diodes

Parameter

Type
PHOTOTRANS
Sens.range min
150 nm
Sens.range max.
18 nm
Rise/Fall time
15 ns
Package
TO18
SMD/THT
THT
Detection angle
5 °
Dark current
16 nA
Packaging
BULK
Automotive
NO
Reverse V/Veco
5 V
Op.temp.min.
-55 °C
Op.temp.max.
125 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?