Cart

SD5443-004

HONEYWELL SD5443-004

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 18DEG, >16MA
Supplier: Honeywell
Matchcode: SD5443-004
Rutronik No.: IR2858
Unit Pack: 100
MOQ: 100
package: TO46
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request
Article with this quantity is not orderable.

PHOTOTRANSISTOR 18DEG, >16MA Description

SD5443 Series Silicon Phototransistor, TO-46 Metal, Glass Lensed Can The SD3443/5443 series consists of an NPN silicon phototransistor mounted in a TO-46 metal can package. The SD3443 has flat window cans providing a wide acceptance angle, while the SD5443 has glass lensed cans providing a narrow acceptance angle. The TO-46 packages are ideally suited for operation in hostile environments.

The base is connected on all SD3443 and SD5443 standard products.

Features

  • TO-46 metal can package
  • Choice of flat window or lensed package
  • 90 ° or 18 ° (nominal) acceptance angle option
  • Wide operating temperature range [-55 °C to 125 °C]
  • External base connection for added control
  • High sensitivity
  • Mechanically and spectrally matched to SE3450/5450, SE3455/5455 and SE3470/5470 infrared emitting diodes

Parameter

Type
PHOTOTRANS
Sens.range min
150 nm
Sens.range max.
18 nm
Rise/Fall time
15 ns
Package
TO46
SMD/THT
THT
Detection angle
5 °
Dark current
16 nA
Packaging
BULK
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?