Cart

SD5410-001

HONEYWELL SD5410-001

image shown is a representation only

HONEYWELL

PHOTO DARLINGTON 18DEG,>2MA
Supplier: Honeywell
Matchcode: SD5410-001
Rutronik No.: IR6535
Unit Pack: 1
MOQ: 100
package: TO46
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/01/3013
5.43 $
543.00 $

Prices

100 5.43 $
300 4.56 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
400 nm
Sens.range max.
1100 nm
Rise/Fall time
75000 ns
Package
TO46
Photo curr.max.
250 µA
SMD/THT
THT
Detection angle
12 °
Dark current
4 nA
Packaging
BAG
Automotive
NO
Power dissip
150 mW
Op.temp.min.
-55 °C
Op.temp.max.
125 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?