Cart

SD2443-106

HONEYWELL SD2443-106

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR PILLPACK
Supplier: Honeywell
Matchcode: SD2443-106
Rutronik No.: IR3721
Unit Pack: 1
MOQ: 100
package: PILL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
125 nm
Sens.range max.
48 nm
Rise/Fall time
15 ns
Package
PILL
SMD/THT
THT
Detection angle
5 °
Packaging
INDIVIDUAL
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?