Cart

SD1420-002L

HONEYWELL SD1420-002L

image shown is a representation only

HONEYWELL

PHOTODIODE 24DEG, METALL
Supplier: Honeywell
Matchcode: SD1420-002L
Rutronik No.: IR1217
Unit Pack: 1
MOQ: 100
package: METALL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.40 $
440.00 $

Prices

100 4.40 $
300 3.69 $

Parameter

Type
PHOTODIODE
Max.sensivity
880 nm
Sens.range min
75 nm
Sens.range max.
24 nm
Rise/Fall time
0.05 ns
Package
METALL
SMD/THT
THT
Detection angle
50 °
Dark current
0.005 nA
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?