Cart

PX3AM1BH001BAAAX

HONEYWELL PX3AM1BH001BAAAX

image shown is a representation only

HONEYWELL

P-Sensor Heavy Duty 1Bar Analog
Supplier: Honeywell
Matchcode: PX3AM1BH001BAAAX NPI
Rutronik No.: ICMEMS1244
Unit Pack: 60
MOQ: 60
package: THT
Packaging: BULK
Topseller
On request
43.33 $
2,599.80 $

Parameter

Interface
Analog
P(min)
0 bar
P(max)
0.35 bar
Top(min)
-40 °C
Top(max)
125 °C
Package
THT
Automotive
NO
Vcc(max)
5 V
Accuracy
0.25
Calibrated
NO
T-compensated
Yes
Amplified
Yes
Icc
3.5 mA
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?