Cart

NSCDRRN015PDUNV

HONEYWELL

P-Sensor NSC Series Different A
Supplier: Honeywell
Matchcode: NSCDRRN015PDUNV
Rutronik No.: ICIN3153
Unit Pack: 1
MOQ: 20
package: SMT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
23.24 $
464.80 $

Parameter

Interface
analog
Package
SMT
P(min)
-1034,22 bar
P(max)
1034.22 bar
Accuracy
0.25 +-bar
Vcc(max)
12 V
Top(max)
85 °C
Calibrated
no
T-compensated
no
Icc
2 mA
Automotive
NO
Amplified
no
Vcc(min)
1.8 V
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020900
Country
France
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?