Cart

LPR00030MCYBKEAA01

HONEYWELL

Pres Switch True gage 0,30Bar
Supplier: Honeywell
Matchcode: LPR00030MCYBKEAA01
Rutronik No.: ICINOT1087
Unit Pack: 1
MOQ: 11
package: PCB
Packaging: BOX
On request
46.70 $
513.70 $

Prices

11 46.70 $
25 32.11 $

Parameter

Top(min)
-40 °C
Top(max)
120 °C
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?