Cart

HSCDJJN250LGAA5

HONEYWELL

P-Sensor 2.5mBar No Diagnostics
Supplier: Honeywell
Matchcode: HSCDJJN250LGAA5
Rutronik No.: ICMEMS1236
Unit Pack: 50
MOQ: 50
package: DIP
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
Analog
P(min)
0 bar
P(max)
0.0025 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
DIP
Automotive
NO
Accuracy
0.25
Calibrated
yes
T-compensated
Yes
Amplified
Yes
Icc
1.6 mA
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?