Cart

HPMA115S0-XXX

HONEYWELL HPMA115S0-XXX

image shown is a representation only

HONEYWELL

G-Sensor PM2.5 Particle UART
Supplier: Honeywell
Matchcode: HPMA115S0-XXX
Rutronik No.: ICENVI1044
Unit Pack: 1
MOQ: 1
package: DIP
Packaging: REEL
Topseller
In Stock
38.26 $
38.26 $

Prices

1 38.26 $
20 37.50 $
30 36.99 $
40 36.48 $
50 35.72 $

G-Sensor PM2.5 Particle UART Description

HPM Series PM2.5 Particulate Matter Sensor with UART output

The Honeywell HPM Series Particulate Matter Sensor is a laser-based sensor which uses the light scattering method to detect and count particles in the concentration range of 0 μg/m3 to 1,000 μg/m3 in a given environment. A laser light source illuminates a particle as it is pulled through the detection chamber. As particles pass through the laser beam, the light source becomes obscured and is recorded on the photo or light detector. The light is then analyzed and converted to an electrical signal to calculate concentrations in real time. The Honeywell particle sensor provides information on the particle concentration for given particle concentration range.

Value to Customers

  • Enables the ability to more accurately and cost-effectively monitor or control environmental particulate
  • Industry-leading long life of 20,000 hours of continuous use essentially equates to seven years of product life (based on eight hours of operation per day)
  • Proven EMC performance enables the ability to perform more accurately in a variety of tough industrial environments
  • Ultra-fast response time of <6 s allows the HPM Series to respond to environmental conditions in real time
  • Enhanced reliability allows for use in harsh environments

    Differentiation

  • Industry-leading long life of 20,000 hours provides stable operation and continuous use
  • Proven EMC performance, based on IEC61000 stable operation, ±15% accuracy

    Features

  • Laser-based light scattering particle sensing
  • Concentration range: 0 μg/m3 to 1,000 μg/m3
  • Fully calibrated
  • EMC: Heavy industrial level IEC61000
  • Response time: <6 s
  • Supply current: 80 mA max.
  • Output signal: UART (Universal Asynchronous Receiver/Transmitter)
  • PM2.5 output (PM10 output optional)
  • RoHS compliant
  • REACH compliant

    Target Applications

    Industrial

  • HVAC: Air conditioners, air quality monitors, environmental monitoring
  • Consumer products: Air cleaners, air conditioners, air purifiers, car air cleaners, handheld air quality detectors
  • Parameter

    Interface
    UART
    Top(min)
    -10 °C
    Top(max)
    50 °C
    Package
    DIP
    Automotive
    NO
    Vcc(max)
    5 V
    Type
    GAS
    Humidity(min)
    0 %RH
    Humidity(max)
    95 %RH
    Gas
    PM2,5
    Vcc(min)
    0 V
    Leadfree Defin.
    4
    Packaging
    REEL
    ECCN
    EAR99
    Customs Tariff No.
    90262020000
    Country
    China
    ABC-Code
    A
    Supplier Lead time
    9 weeks
    With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

    Password forgotten?