Cart

HOD4013-132/BBA

HONEYWELL HOD4013-132/BBA

image shown is a representation only

HONEYWELL

FIBER OPTIC DUPLEX 850nm 1300nm
Supplier: Honeywell
Matchcode: HOD4090-111/BBA
Rutronik No.: IR6248
Unit Pack: 10
MOQ: 10
package: ST LOW PCB
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
292.31 $
2,923.10 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
FIBEROPTIC
Max.sensivity
850 nm
Sens.range min
850 nm
Sens.range max.
1300 nm
Rise/Fall time
3 ns
Package
ST LOW PCB
SMD/THT
THT
Dark current
2 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
1.2 V
Reverse V/Veco
20 V
Op.temp.min.
0 °C
Op.temp.max.
70 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?