Cart

HOA1961-055

HONEYWELL

Transmissive Sensor
Supplier: Honeywell
Matchcode: HOA1961-055
Rutronik No.: ICINOS1004
Unit Pack: 1
MOQ: 100
package: PCB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.36 $
436.00 $

Prices

100 4.36 $
1,000 4.09 $

Parameter

Resolution
20 bits
Accuracy
250
If
75 mA
t rise
75 µs
Vcc(min)
5 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
75 °C
Mounting
THT
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?