Cart

HOA1887-013

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA1887-013
Rutronik No.: IR1686
Unit Pack: 1
MOQ: 100
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
9.30 $
930.00 $

Parameter

t rise
75 µs
t fall
75 µs
Gap width
3.18 mm
Vcc(min)
3 V
If
20 mA
Top(max)
15 °C
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?