Cart

HOA1887-011

HONEYWELL HOA1887-011

image shown is a representation only

HONEYWELL

HOA1887-011
Supplier: Honeywell
Matchcode: HOA1887-011
Rutronik No.: IR1728
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.19 $
619.00 $

Prices

100 6.19 $
300 5.19 $

Parameter

Case type
REFLEXCOUP
Packaging
BULK
SMD/THT
SPECIAL
P(tot) max
150 mW
Forward voltage
1.6 V
Rise/Fall time
20 ns
Automotive
NO
Leadfree Defin.
RoHS-conform
Power diss.
100 mW
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?