Cart

HOA1877-001

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA1877-001
Rutronik No.: IR1725
Unit Pack: 1
MOQ: 1
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
7.13 $
7.13 $

Prices

1 7.13 $
1,000 6.70 $

Parameter

Resolution
30 bits
Accuracy
75
If
15 mA
t rise
15 µs
Vcc(min)
3 V
Top(max)
30 °C
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?