Cart

HOA1873-013

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA1873-013
Rutronik No.: IR3130
Unit Pack: 1
MOQ: 1
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.60 $
3.60 $

Prices

1 3.60 $
1,000 3.38 $

Parameter

Gap width
2.54 mm
Aperture width
1.52 mm
Package
THT
If
20 mA
Top(max)
15 °C
P tot
100 mW
t rise
75 µs
t fall
75 µs
Automotive
NO
Vcc(min)
3 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?