Cart

HOA1870-033

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA1870-033
Rutronik No.: IR4685
Unit Pack: 1
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.08 $
708.00 $

Prices

100 7.08 $
1,000 6.64 $

Parameter

t rise
1.78 µs
Vcc(min)
3 V
Top(max)
15 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?