Cart

HOA0890-T51

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA0890-T51
Rutronik No.: IR3578
Unit Pack: 1
MOQ: 100
package: THT
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
On request
5.83 $
583.00 $

Prices

100 5.83 $
1,000 5.46 $

Parameter

Resolution
20 bits
Accuracy
100
If
15 mA
t rise
15 µs
Vcc(min)
3 V
Top(max)
30 °C
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?