Cart

HOA0881-L55

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA0881-L55
Rutronik No.: IR3861
Unit Pack: 100
MOQ: 100
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
7.28 $
728.00 $

Prices

100 7.28 $
500 6.81 $

Parameter

t rise
15 µs
t fall
15 µs
Gap width
3.18 mm
Vcc(min)
5 V
Vcc(max)
30 V
If
10 mA
Top(max)
85 °C
Top(min)
-40 °C
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?