Cart

HOA0860-T51

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA0860-T51
Rutronik No.: ICIN2856
Unit Pack: 1
MOQ: 100
package: PCB
Packaging: BULK CASE
   Please login or register for custom pricing and delivery terms.
On request
3.54 $
354.00 $

Prices

100 3.54 $
1,000 3.32 $

Parameter

Interface
1.52
Resolution
20 bits
Accuracy
100
If
15 mA
t rise
15 µs
Vcc(min)
5 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
BULK CASE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?