Cart

HLC1395-002

HONEYWELL

REFLECTIVE SENSOR
Supplier: Honeywell
Matchcode: HLC1395-002
Rutronik No.: IR4005
Unit Pack: 100
MOQ: 100
package: SIP
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.74 $
274.00 $

Prices

100 2.74 $
500 2.50 $

Parameter

Distance
1.02 mm
Vcc(min)
5 V
Vcc(max)
30 V
I(FSM)
10 mA
Top(max)
85 °C
V(CEO)
0.4 V
I(C)
50 mA
Top(min)
-40 °C
Mounting
THT
Automotive
NO
Package
SIP
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?