Cart

HLC1395-001

HONEYWELL

REFLECTIVE SENSOR
Supplier: Honeywell
Matchcode: HLC1395-001
Rutronik No.: IR3424
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.95 $
1.95 $

Prices

1 1.95 $
1,000 1.83 $

Parameter

P tot
100
Package
PCB
If
10
Vcc(max)
30 V
Top(max)
85 °C
I(C)
50 µs
Automotive
NO
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?