Cart

HIH-5031-001S

HONEYWELL HIH-5031-001S

image shown is a representation only

HONEYWELL

HUMIDITY SENSOR Analog
Supplier: Honeywell
Matchcode: HIH-5031-001S
Rutronik No.: ICIN2616
Unit Pack: 1
MOQ: 1
package: SPECIAL
Packaging: BOX
In Stock
36.55 $
36.55 $

Prices

1 36.55 $
2 34.85 $
4 33.63 $
7 31.68 $
12 29.98 $

HUMIDITY SENSOR Analog Description

HIH-5030/5031 Series covered filtered integrated circuit humidity sensor, SMD, 5 units on tape (sample) The HIH-5030/5031 Series Low Voltage Humidity Sensors operate dow to 2.7 V, often ideal in battery-powered systems where the supply is a nominal 3 V. The HIH-5030/5031 complements our existing line of non-SMD humidity sensors. SMD packaging on tape and reel allows for use in high volume, automated pick and place manufacturing, eliminating lead misalignment to printed circuit board through-hole. The HIH-5030/5031 Series Humidity Sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near linear voltage output. With a typical current draw of only 200 µA, the HIH-5030/5031 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-5030/5031 Series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SMD. The HIH-5030 is a covered integrated circuit humidity sensor. The HIH-5031 is a covered, condensation-resistant, integrated circuit humidity sensor that is factory-fitted with a hydrophobic filter allowing it to be used in condensing environments including industrial, medical and commercial applications. The RH sensor uses a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as condensation, dust, dirt, oils and common environmental chemicals.

Features

  • Operates down to 2.7 V, often idea in battery-powered systems where the supply is a nominal 3 V
  • Tape and reel packaging allows for use in high volume pick and place manufacturing (1,000 units per tape and reel)
  • Molded thermoset plastic housing
  • Near linear voltage output vs %RH
  • Laser-trimmed interchangeability
  • Low power design
  • Enhanced accuracy
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant

Target Applications

  • Industrial air compressors
  • HVAC (Heating, Ventilation and Air Conditioning) equipment
  • Battery-powered systems
  • Drying equipment
  • OEM assemblies
  • Office automation equipment
  • Process equipment
  • Refrigeration (includes bulk and transport systems
  • Telecommunications cabinets
  • Weather stations and meteorology equipment
  • Hospital air compressors
  • Infant incubators
  • Microenvironments
  • Sleep apnea equipment
  • Treadmill stress monitoring equipment

Parameter

Interface
Analog
Humidity(min)
0 %RH
Top(min)
-40 °C
Top(max)
85 °C
Package
SPECIAL
Automotive
NO
Vcc(max)
5.5 V
T-sensor
No
Icc
0.2 mA
Accuracy(min)
-3 %RH
Vcc(min)
2.7 V
Accuracy(max)
3 %RH
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Mexico
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?