Cart

HIH-4030-001

HONEYWELL HIH-4030-001

image shown is a representation only

HONEYWELL

HUMIDITY SENSOR Analog SMD
Supplier: Honeywell
Matchcode: HIH-4030-001
Rutronik No.: ICIN2121
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
8.00 $
8,000.00 $

Prices

1,000 8.00 $
5,000 7.83 $

HUMIDITY SENSOR Analog SMD Description

HIH-4030/4031 Series covered integrated circuit humidity sensor, SMD, 1000 units on tape and reel Honeywell has expanded our HIH Series to include an SMD (Surface Mount Device) product line: the new HIH 4030/4031. The HIH 4030/4031 complements our existing line of non-SMD humidity sensors. SMD packaging on tape and reel allows for use in high volume, automated pick and place manufacturing, eliminating lead misalignment to printed circuit board through-hole. The HIH-4030/4031 Series Humidity Sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near linear voltage output. With a typical current draw of only 200 µA, the HIH-4030/4031 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-4030/4031 Series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SMD. The HIH-4030 is a covered integrated circuit humidity sensor. The HIH-4031 is a covered, condensation-resistant, integrated circuit humidity sensor that is factory-fitted with a hydrophobic filter allowing it to be used in condensing environments including industrial, medical and commercial applications. The RH sensor uses a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as condensation, dust, dirt, oils and common environmental chemicals. Sample packs are available. See order guide.

Features

  • Tape and reel packaging allows for use in high volume pick and place manufacturing (1,000 units per tape and reel)
  • Molded thermoset plastic housing
  • Near linear voltage output vs %RH
  • Laser-trimmed interchangeability
  • Enhanced accuracy, fast response
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant

Target Applications

  • Refrigeration equipment
  • HVAC (Heating, Ventilation and Air Conditioning) equipment
  • Medical equipment
  • Drying
  • Meteorology
  • Battery-powered systems
  • OEM assemblies

Parameter

Interface
Analog
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
85 °C
Package
SMD
Automotive
NO
Vcc(max)
5.8 V
T-sensor
No
Icc
0.5 mA
Accuracy(min)
-3,5 %RH
Vcc(min)
4 V
Accuracy(max)
3.5 %RH
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90258040500
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?