Cart

HFX7000-200

HONEYWELL HFX7000-200

image shown is a representation only

HONEYWELL

LWL-EMITTER 660NM OPTICAL FIBER
Supplier: Honeywell
Matchcode: HFX7000-200
Rutronik No.: IR6299
Unit Pack: 20
MOQ: 20
package: SPECIAL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
30.40 $
608.00 $

Prices

20 30.40 $
200 25.49 $
Article with this quantity is not orderable.

Parameter

Case type
FIBEROPTIC
Wavelength (pea
660 nm
Rise/Fall time
0.05 µs
Power dissip
140 mW
Automotive
NO
Package
SPECIAL
Reverse voltage
4 V
Forward voltage
2.5 V
T(A) max
85 °C
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?