Cart

HFE7020-210

HONEYWELL HFE7020-210

image shown is a representation only

HONEYWELL

FIBER OPTIC 156MBPS 650NM LASER
Supplier: Honeywell
Matchcode: HFE7020-210
Rutronik No.: IR6244
Unit Pack: 20
MOQ: 20
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
81.65 $
1,633.00 $

Prices

20 81.65 $
40 68.46 $

Parameter

Case type
FIBEROPTIC
Wavelength (pea
660 nm
Rise/Fall time
0.008 µs
Power dissip
250 mW
Automotive
NO
Package
SPECIAL
Reverse voltage
5 V
T(A) max
70 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?