Cart

HFE7000-210

HONEYWELL HFE7000-210

image shown is a representation only

HONEYWELL

FIBER OPTIC 50MBPS 650NM LASER
Supplier: Honeywell
Matchcode: HFE7000-210
Rutronik No.: IR4467
Unit Pack: 200
MOQ: 200
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2016
19.43 $
3,886.00 $

Prices

200 19.43 $
600 18.54 $

Parameter

Case type
FIBEROPTIC
Wavelength (pea
660 nm
Rise/Fall time
0.008 µs
Power dissip
250 mW
Automotive
NO
Package
SPECIAL
Reverse voltage
5 V
T(A) min
0 °C
T(A) max
70 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?