Cart

HFE7000-200

HONEYWELL HFE7000-200

image shown is a representation only

HONEYWELL

FIBER OPTIC 50MBPS 650NM LASER
Supplier: Honeywell
Matchcode: HFE7000-200
Rutronik No.: IR6636
Unit Pack: 200
MOQ: 200
package: SPECIAL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Case type
FIBEROPTIC
Wavelength (pea
650 nm
Rise/Fall time
0.008 µs
Power dissip
250 mW
Automotive
NO
Package
SPECIAL
Reverse voltage
5 V
T(A) max
70 °C
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?