Cart

HFE4070-500-ADA

HONEYWELL HFE4070-500-ADA

image shown is a representation only

HONEYWELL

HIGH POWER FIBER OPTIC 850NM
Supplier: Honeywell
Matchcode: HFE4070-500-ADA
Rutronik No.: IR4835
Unit Pack: 1
MOQ: 1
package: TO46
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
134.96 $
134.96 $

Prices

1 134.96 $
3 113.16 $

Parameter

Case type
FIBEROPTIC
Wavelength (pea
850 nm
Rise/Fall time
0.006 µs
Power dissip
3.5 mW
Automotive
NO
Package
TO46
Reverse voltage
5 V
T(A) min
-55 °C
Forward voltage
1.6 V
T(A) max
125 °C
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?